


PVB3F2B0SS3R5 | |
|---|---|
DigiKey Part Number | 141-PVB3F2B0SS3R5-ND |
Manufacturer | |
Manufacturer Product Number | PVB3F2B0SS3R5 |
Description | ANTI-VANDAL, 2A, SPDT, ON-(ON) |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | PVB3F2B0SS3R5 Models |
Category | Voltage Rating - DC 24 V |
Mfr | Actuator Type Round, Button, Flush |
Series | Color - Actuator/Cap Silver |
Packaging Box | Illumination Type, Color LED, Blue/Green/Red |
Part Status Active | Illumination Voltage (Nominal) 24 VDC |
Mounting Type Panel Mount, Front | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Type Anti-Vandal, Illuminated | Ingress Protection IP65 - Dust Tight, Water Resistant |
Circuit | Panel Cutout Dimensions Circular - 16.00mm Dia |
Switch Function On-Mom | Operating Temperature -25°C ~ 55°C |
Current Rating (Amps) 500mA (AC), 2A (DC) | Mechanical Life 1,000,000 Cycles |
Voltage Rating - AC 220 V | Electrical Life 50,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,40000 € | 16,40 € |
| 10 | 14,15200 € | 141,52 € |
| 40 | 12,94550 € | 517,82 € |
| 80 | 12,38013 € | 990,41 € |
| 120 | 12,06058 € | 1.447,27 € |
| 280 | 11,41775 € | 3.196,97 € |
| 520 | 10,96898 € | 5.703,87 € |
| Unit Price without VAT: | 16,40000 € |
|---|---|
| Unit Price with VAT: | 19,51600 € |


