
PVB3F2B011 | |
|---|---|
DigiKey Part Number | 141-PVB3F2B011-ND |
Manufacturer | |
Manufacturer Product Number | PVB3F2B011 |
Description | PVB3F2B011 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Anti-Vandal Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | PVB3F2B011 Models |
Category | Voltage Rating - AC 220 V |
Mfr | Voltage Rating - DC 24 V |
Series | Actuator Type Round, Button, Flush |
Packaging Bulk | Color - Actuator/Cap Black |
Part Status Active | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Mounting Type Panel Mount, Front | Ingress Protection IP65 - Dust Tight, Water Resistant |
Type Anti-Vandal | Panel Cutout Dimensions Circular - 16.00mm Dia |
Circuit | Operating Temperature -25°C ~ 55°C |
Switch Function On-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 500mA (AC), 2A (DC) | Electrical Life 50,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 9,11125 € | 364,45 € |
| Unit Price without VAT: | 9,11125 € |
|---|---|
| Unit Price with VAT: | 10,84239 € |

