
PVB3F230SS354 | |
|---|---|
DigiKey Part Number | 141-PVB3F230SS354-ND |
Manufacturer | |
Manufacturer Product Number | PVB3F230SS354 |
Description | PVB3F230SS354 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | PVB3F230SS354 Models |
Category | Voltage Rating - DC 24 V |
Mfr | Actuator Type Round, Button, Flush |
Series | Color - Actuator/Cap Silver |
Packaging Bulk | Illumination Type, Color LED, Yellow |
Part Status Active | Illumination Voltage (Nominal) 12 VDC |
Mounting Type Panel Mount, Front | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Type Anti-Vandal, Illuminated | Ingress Protection IP65 - Dust Tight, Water Resistant |
Circuit | Panel Cutout Dimensions Circular - 16.00mm Dia |
Switch Function On-On | Operating Temperature -25°C ~ 55°C |
Current Rating (Amps) 500mA (AC), 2A (DC) | Mechanical Life 500,000 Cycles |
Voltage Rating - AC 220 V | Electrical Life 50,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 10,47800 € | 419,12 € |
| Unit Price without VAT: | 10,47800 € |
|---|---|
| Unit Price with VAT: | 12,46882 € |

