Image for PVA6RPW4241 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PVA6RPW4241

DigiKey Part Number
141-PVA6RPW4241-ND
Manufacturer
Manufacturer Product Number
PVA6RPW4241
Description
SWITCH PB SPST 2A 36V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Anti-Vandal, Illuminated Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
PVA6RPW4241 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Anti-Vandal, Illuminated
Circuit
Switch Function
Off-Mom
Current Rating (Amps)
2A (DC)
Voltage Rating - DC
36 V
Actuator Type
Round, Button
Color - Actuator/Cap
Clear
Illumination Type, Color
LED, Blue
Illumination Voltage (Nominal)
2.8 VDC
Termination Style
Wire Leads
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Panel Cutout Dimensions
Circular - 16.00mm Dia
Operating Temperature
-20°C ~ 70°C
Mechanical Life
1,000,000 Cycles
Electrical Life
200,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10010,36970 €1.036,97 €
Unit Price without VAT:10,36970 €
Unit Price with VAT:12,33994 €