
PVA6RPM4101 | |
|---|---|
DigiKey Part Number | 141-PVA6RPM4101-ND |
Manufacturer | |
Manufacturer Product Number | PVA6RPM4101 |
Description | Switches |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Anti-Vandal Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | PVA6RPM4101 Models |
Category | Actuator Type Round, Button |
Mfr | Color - Actuator/Cap Black |
Series | Illumination Type, Color LED, White |
Packaging Bulk | Illumination Voltage (Nominal) 3.1 VDC |
Part Status Active | Termination Style Wire Leads with Connector |
Mounting Type Panel Mount, Snap-In | Ingress Protection IP67 - Dust Tight, Waterproof |
Type Anti-Vandal | Panel Cutout Dimensions Circular - 16.00mm Dia |
Circuit | Operating Temperature -20°C ~ 70°C |
Switch Function Off-Mom | Mechanical Life 100,000 Cycles |
Current Rating (Amps) 2A (DC) | Electrical Life 100,000 Cycles |
Voltage Rating - DC 36 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 9,35840 € | 935,84 € |
| Unit Price without VAT: | 9,35840 € |
|---|---|
| Unit Price with VAT: | 11,13650 € |

