
PVA6LREW1211 | |
|---|---|
DigiKey Part Number | 141-PVA6LREW1211-ND |
Manufacturer | |
Manufacturer Product Number | PVA6LREW1211 |
Description | SWITCH PB SPST 2A 36V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | PVA6LREW1211 Models |
Category | Actuator Type Round, Button |
Mfr | Color - Actuator/Cap Clear |
Series | Illumination Type, Color LED, Red |
Packaging Bulk | Illumination Voltage (Nominal) 3 VDC |
Part Status Active | Termination Style Wire Leads |
Mounting Type Panel Mount, Front | Ingress Protection IP67 - Dust Tight, Waterproof |
Type Anti-Vandal, Illuminated | Panel Cutout Dimensions Circular - 16.00mm Dia |
Circuit | Operating Temperature -20°C ~ 70°C |
Switch Function Off-On | Mechanical Life 100,000 Cycles |
Current Rating (Amps) 2A (DC) | Electrical Life 100,000 Cycles |
Voltage Rating - DC 36 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 10,83360 € | 1.083,36 € |
| Unit Price without VAT: | 10,83360 € |
|---|---|
| Unit Price with VAT: | 12,89198 € |

