
PVA3H2B0SS334 | |
|---|---|
DigiKey Part Number | 141-PVA3H2B0SS334-ND |
Manufacturer | |
Manufacturer Product Number | PVA3H2B0SS334 |
Description | SWITCH PB SPST 2A 36V |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | PVA3H2B0SS334 Models |
Category | Actuator Marking No Marking |
Mfr | Color - Actuator/Cap Silver |
Series | Illumination Type, Color LED, Green |
Packaging Bulk | Illumination Voltage (Nominal) 12 VDC |
Part Status Obsolete | Termination Style Solder Lug |
Mounting Type Panel Mount, Front | Ingress Protection IP65 - Dust Tight, Water Resistant |
Type Anti-Vandal, Illuminated | Features Stainless Steel |
Circuit | Panel Cutout Dimensions Circular - 16.00mm Dia |
Switch Function On-Mom | Operating Temperature -25°C ~ 55°C |
Current Rating (Amps) 2A (DC) | Mechanical Life 500,000 Cycles |
Voltage Rating - DC 36 V | Base Product Number |
Actuator Type Round, Button |

