
PV9FWV0SS-3H3 | |
|---|---|
DigiKey Part Number | 141-PV9FWV0SS-3H3-ND |
Manufacturer | |
Manufacturer Product Number | PV9FWV0SS-3H3 |
Description | SWITCH PB 4PST-2NO/2NC 2A 48V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch 4PST-2NO/2NC Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | PV9FWV0SS-3H3 Models |
Category | Actuator Type Round, Button, Flush |
Mfr | Color - Actuator/Cap Silver |
Series | Illumination Type, Color LED, Blue/Red |
Packaging Bulk | Illumination Voltage (Nominal) 6 VDC |
Part Status Active | Termination Style Wire Leads |
Mounting Type Panel Mount, Front | Ingress Protection IP66 - Dust Tight, Water Resistant |
Type Anti-Vandal, Illuminated | Panel Cutout Dimensions Circular - 28.00mm Dia |
Circuit | Operating Temperature -20°C ~ 55°C |
Switch Function On-Mom, Off-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 2A (DC) | Electrical Life 50,000 Cycles |
Voltage Rating - DC 48 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 27,21500 € | 272,15 € |
| Unit Price without VAT: | 27,21500 € |
|---|---|
| Unit Price with VAT: | 32,38585 € |

