


PV9F2V0SS-3K1 | |
|---|---|
DigiKey Part Number | 141-PV9F2V0SS-3K1-ND |
Manufacturer | |
Manufacturer Product Number | PV9F2V0SS-3K1 |
Description | SWITCH PB 4PST-2NO/2NC 2A 48V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch 4PST-2NO/2NC Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | PV9F2V0SS-3K1 Models |
Category | Actuator Type Round, Button, Flush |
Mfr | Color - Actuator/Cap Silver |
Series | Illumination Type, Color LED, Green/Orange |
Packaging Bulk | Illumination Voltage (Nominal) 1.8, 2.8 VDC |
Part Status Active | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Mounting Type Panel Mount, Front | Ingress Protection IP66 - Dust Tight, Water Resistant |
Type Anti-Vandal, Illuminated | Panel Cutout Dimensions Circular - 28.00mm Dia |
Circuit | Operating Temperature -20°C ~ 55°C |
Switch Function On-Mom, Off-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 2A (DC) | Electrical Life 50,000 Cycles |
Voltage Rating - DC 48 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,17000 € | 31,17 € |
| 10 | 26,88800 € | 268,88 € |
| 30 | 25,05133 € | 751,54 € |
| 50 | 24,23920 € | 1.211,96 € |
| 100 | 23,17780 € | 2.317,78 € |
| 250 | 21,84228 € | 5.460,57 € |
| Unit Price without VAT: | 31,17000 € |
|---|---|
| Unit Price with VAT: | 37,09230 € |


