Pushbutton Switch 4PST-2NO/2NC Anti-Vandal, Illuminated Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PV9F2U0SS-3G5

DigiKey Part Number
PV9F2U0SS-3G5-ND
Manufacturer
Manufacturer Product Number
PV9F2U0SS-3G5
Description
SWITCH PUSHBUTTON 4PST 2A 48V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Pushbutton Switch 4PST-2NO/2NC Anti-Vandal, Illuminated Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
PV9F2U0SS-3G5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Round, Button, Flush
Mfr
Color - Actuator/Cap
Silver
Series
Illumination Type, Color
LED, Green/Red
Packaging
Bulk
Illumination Voltage (Nominal)
24 VDC
Part Status
Active
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Mounting Type
Panel Mount, Snap-In
Ingress Protection
IP66 - Dust Tight, Water Resistant
Type
Anti-Vandal, Illuminated
Panel Cutout Dimensions
Circular - 28.00mm Dia
Circuit
Operating Temperature
-20°C ~ 55°C
Switch Function
On-Off, Off-On
Mechanical Life
1,000,000 Cycles
Current Rating (Amps)
2A (DC)
Electrical Life
50,000 Cycles
Voltage Rating - DC
48 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1028,36600 €283,66 €
Manufacturers Standard Package
Unit Price without VAT:28,36600 €
Unit Price with VAT:33,75554 €