



PV8F2Y0SS-3K1 | |
|---|---|
DigiKey Part Number | EG5544-ND |
Manufacturer | |
Manufacturer Product Number | PV8F2Y0SS-3K1 |
Description | SWITCH PB DPST-NO/NC 2A 48V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST-NO/NC Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | PV8F2Y0SS-3K1 Models |
Category | Actuator Marking No Marking |
Mfr | Color - Actuator/Cap Silver |
Series | Illumination Type, Color LED, Green/Orange |
Packaging Bulk | Illumination Voltage (Nominal) 1.8, 2.8 VDC |
Part Status Active | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Mounting Type Panel Mount, Front | Ingress Protection IP65 - Dust Tight, Water Resistant |
Type Anti-Vandal, Illuminated | Panel Cutout Dimensions Circular - 25.00mm Dia |
Circuit | Operating Temperature -20°C ~ 55°C |
Switch Function On-Mom, Off-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 2A (DC) | Electrical Life 50,000 Cycles |
Voltage Rating - DC 36 V | Base Product Number |
Actuator Type Round, Button, Flush |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,81000 € | 25,81 € |
| 20 | 21,30000 € | 426,00 € |
| 40 | 20,37025 € | 814,81 € |
| 60 | 19,84433 € | 1.190,66 € |
| 100 | 19,20030 € | 1.920,03 € |
| 260 | 18,04885 € | 4.692,70 € |
| Unit Price without VAT: | 25,81000 € |
|---|---|
| Unit Price with VAT: | 30,71390 € |


