
PV8F2Y0SS-3K1-M11 | |
|---|---|
DigiKey Part Number | 141-PV8F2Y0SS-3K1-M11-ND |
Manufacturer | |
Manufacturer Product Number | PV8F2Y0SS-3K1-M11 |
Description | SWITCH PB SPDT 2A 48V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | PV8F2Y0SS-3K1-M11 Models |
Category | Voltage Rating - DC 48 V |
Mfr | Actuator Type Round, Button, Flush |
Series | Color - Actuator/Cap Silver |
Packaging Box | Illumination Type, Color LED, Green/Orange |
Part Status Active | Illumination Voltage (Nominal) 1.8, 2.8 VDC |
Mounting Type Panel Mount, Front | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Type Anti-Vandal, Illuminated | Ingress Protection IP65 - Dust Tight, Water Resistant |
Circuit | Panel Cutout Dimensions Circular - 25.00mm Dia |
Switch Function On-Mom, Off-Mom | Operating Temperature -20°C ~ 55°C |
Current Rating (Amps) 2A (DC) | Electrical Life 50,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 18,70350 € | 374,07 € |
| Unit Price without VAT: | 18,70350 € |
|---|---|
| Unit Price with VAT: | 22,25717 € |

