Similar




PV8F2V0SS-305 | |
|---|---|
DigiKey Part Number | PV8F2V0SS-305-ND |
Manufacturer | |
Manufacturer Product Number | PV8F2V0SS-305 |
Description | SWITCH PUSHBUTTON 4PST 2A 36V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch 4PST-2NO/2NC Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | PV8F2V0SS-305 Models |
Category | Actuator Marking No Marking |
Mfr | Color - Actuator/Cap Silver |
Series | Illumination Type, Color LED, White |
Packaging Bulk | Illumination Voltage (Nominal) 24 VDC |
Part Status Active | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Mounting Type Panel Mount, Front | Ingress Protection IP65 - Dust Tight, Water Resistant |
Type Anti-Vandal, Illuminated | Panel Cutout Dimensions Circular - 25.00mm Dia |
Circuit | Operating Temperature -20°C ~ 55°C |
Switch Function On-Mom, Off-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 2A (DC) | Electrical Life 50,000 Cycles |
Voltage Rating - DC 36 V | Base Product Number |
Actuator Type Round, Button, Flush |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PV8F2V0SS345M14 | E-Switch | 0 | 141-PV8F2V0SS345M14-ND | 21,59400 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 21,57150 € | 431,43 € |
| Unit Price without VAT: | 21,57150 € |
|---|---|
| Unit Price with VAT: | 25,67009 € |



