
PV8F2T0SS-301 | |
|---|---|
DigiKey Part Number | PV8F2T0SS-301-ND |
Manufacturer | |
Manufacturer Product Number | PV8F2T0SS-301 |
Description | SWITCH PUSHBUTTON DPST 2A 36V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST-NO/NC Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | PV8F2T0SS-301 Models |
Category | Actuator Type Round, Button, Flush |
Mfr | Color - Actuator/Cap Silver |
Series | Illumination Type, Color LED, Red |
Packaging Bulk | Illumination Voltage (Nominal) 1.8 VDC |
Part Status Active | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Mounting Type Panel Mount, Front | Ingress Protection IP65 - Dust Tight, Water Resistant |
Type Standard, Illuminated | Panel Cutout Dimensions Circular - 25.00mm Dia |
Circuit | Operating Temperature -20°C ~ 55°C |
Switch Function On-Off, Off-On | Electrical Life 50,000 Cycles |
Current Rating (Amps) 2A (DC) | Base Product Number |
Voltage Rating - DC 48 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 20,75800 € | 415,16 € |
| Unit Price without VAT: | 20,75800 € |
|---|---|
| Unit Price with VAT: | 24,70202 € |


