
PV7M2Y001 | |
|---|---|
DigiKey Part Number | 141-PV7M2Y001-ND |
Manufacturer | |
Manufacturer Product Number | PV7M2Y001 |
Description | PV7M2Y001 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Anti-Vandal Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | PV7M2Y001 Models |
Category | Voltage Rating - DC 48 V |
Mfr | Actuator Type Round, Button |
Series | Color - Actuator/Cap Black |
Packaging Bulk | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Mounting Type Panel Mount, Front | Panel Cutout Dimensions Circular - 22.00mm Dia |
Type Anti-Vandal | Operating Temperature -25°C ~ 55°C |
Circuit | Mechanical Life 1,000,000 Cycles |
Switch Function On-Mom, Off-Mom | Electrical Life 50,000 Cycles |
Current Rating (Amps) 2A (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 15,19855 € | 3.039,71 € |
| Unit Price without VAT: | 15,19855 € |
|---|---|
| Unit Price with VAT: | 18,08627 € |

