Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front
Additional Requirements for Selecting a Switch
How Many Poles do you need?

PV7F2Y0SS-3Q1/ACC-N01-8

DigiKey Part Number
PV7F2Y0SS-3Q1/ACC-N01-8-ND
Manufacturer
Manufacturer Product Number
PV7F2Y0SS-3Q1/ACC-N01-8
Description
SWITCH PUSHBUTTON SPDT 2A 48V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Anti-Vandal, Illuminated
Circuit
Switch Function
On-Mom, Off-Mom
Current Rating (Amps)
2A (DC)
Voltage Rating - DC
48 V
Actuator Type
Round, Button, Flush
Actuator Marking
No Marking
Color - Actuator/Cap
Silver
Illumination Type, Color
LED, Blue/Yellow
Illumination Voltage (Nominal)
1.8 VDC
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
-
Panel Cutout Dimensions
Circular - 22.00mm Dia
Operating Temperature
-20°C ~ 55°C
Mechanical Life
1,000,000 Cycles
Electrical Life
50,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
124,61000 €24,61 €
Unit Price without VAT:24,61000 €
Unit Price with VAT:29,28590 €