
PV7F2Y011-305 | |
|---|---|
DigiKey Part Number | 141-PV7F2Y011-305-ND |
Manufacturer | |
Manufacturer Product Number | PV7F2Y011-305 |
Description | SWITCH PUSHBUTTON SPDT 2A 48V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch |
Datasheet | Datasheet |
EDA/CAD Models | PV7F2Y011-305 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Actuator Marking | No Marking |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 15,02725 € | 601,09 € |
| Unit Price without VAT: | 15,02725 € |
|---|---|
| Unit Price with VAT: | 17,88243 € |

