Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front
Additional Requirements for Selecting a Switch
How Does the Switch Attach to your Product

PV7F2T0SS-315

DigiKey Part Number
EG5255-ND
Manufacturer
Manufacturer Product Number
PV7F2T0SS-315
Description
SWITCH PUSHBUTTON SPDT 2A 48V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
PV7F2T0SS-315 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Anti-Vandal, Illuminated
Circuit
Switch Function
On-Off, Off-On
Current Rating (Amps)
2A (DC)
Voltage Rating - DC
48 V
Actuator Type
Round, Button, Flush
Actuator Marking
No Marking
Color - Actuator/Cap
Silver
Illumination Type, Color
LED, Red
Illumination Voltage (Nominal)
24 VDC
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
-
Panel Cutout Dimensions
Circular - 22.00mm Dia
Operating Temperature
-20°C ~ 55°C
Mechanical Life
1,000,000 Cycles
Electrical Life
50,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 81
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
123,46000 €23,46 €
2019,35750 €387,15 €
4018,51225 €740,49 €
6018,03467 €1.082,08 €
10017,44950 €1.744,95 €
26016,40346 €4.264,90 €
50015,72234 €7.861,17 €
Manufacturers Standard Package
Unit Price without VAT:23,46000 €
Unit Price with VAT:27,91740 €