
PV6HW40NN-3R1 | |
|---|---|
DigiKey Part Number | 141-PV6HW40NN-3R1-ND |
Manufacturer | |
Manufacturer Product Number | PV6HW40NN-3R1 |
Description | PV6HW40NN-3R1 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | PV6HW40NN-3R1 Models |
Category | Actuator Type Round, Button |
Mfr | Color - Actuator/Cap Silver |
Series | Illumination Type, Color LED, Blue/Green/Red |
Packaging Bulk | Illumination Voltage (Nominal) 1.8, 2.8 VDC |
Part Status Active | Termination Style Wire Leads |
Mounting Type Panel Mount, Front | Ingress Protection IP65 - Dust Tight, Water Resistant |
Type Anti-Vandal, Illuminated | Panel Cutout Dimensions Circular - 16.00mm Dia |
Circuit | Operating Temperature -20°C ~ 55°C |
Switch Function Off-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 2A (DC) | Electrical Life 50,000 Cycles |
Voltage Rating - DC 48 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 14,44867 € | 433,46 € |
| Unit Price without VAT: | 14,44867 € |
|---|---|
| Unit Price with VAT: | 17,19392 € |

