
PV6FWPX11-231 | |
|---|---|
DigiKey Part Number | 141-PV6FWPX11-231-ND |
Manufacturer | |
Manufacturer Product Number | PV6FWPX11-231 |
Description | PV6FWPX11-231 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Wire Leads - 11.811" (300.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | PV6FWPX11-231 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-Switch | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | - | |
Voltage | - | |
Current | - | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.63" (16.00mm) | |
Lens Size | 11.81mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Wire Leads - 11.811" (300.00mm) | |
Ingress Protection | IP65 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 7,65767 € | 229,73 € |
| Unit Price without VAT: | 7,65767 € |
|---|---|
| Unit Price with VAT: | 9,11263 € |

