



PV6FW4011-341 | |
|---|---|
DigiKey Part Number | 141-PV6FW4011-341-ND |
Manufacturer | |
Manufacturer Product Number | PV6FW4011-341 |
Description | ANTI-VANDAL, 2A, SPST, BLUE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | PV6FW4011-341 Models |
Category | Actuator Type Round, Button, Flush |
Mfr | Color - Actuator/Cap Black |
Series | Illumination Type, Color LED, Blue |
Packaging Box | Illumination Voltage (Nominal) 2.8 VDC |
Part Status Active | Termination Style Wire Leads |
Mounting Type Panel Mount, Front | Ingress Protection IP65 - Dust Tight, Water Resistant |
Type Anti-Vandal, Illuminated | Panel Cutout Dimensions Circular - 16.00mm Dia |
Circuit | Operating Temperature -20°C ~ 55°C |
Switch Function Off-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 2A (DC) | Electrical Life 50,000 Cycles |
Voltage Rating - DC 48 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,41000 € | 11,41 € |
| 10 | 9,84900 € | 98,49 € |
| 30 | 9,17900 € | 275,37 € |
| 60 | 8,77883 € | 526,73 € |
| 120 | 8,39550 € | 1.007,46 € |
| 270 | 7,96737 € | 2.151,19 € |
| 510 | 7,64629 € | 3.899,61 € |
| 1.020 | 7,31037 € | 7.456,58 € |
| Unit Price without VAT: | 11,41000 € |
|---|---|
| Unit Price with VAT: | 13,57790 € |

