LED Panel Indicator Blue 2.8V 20mA Solder Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PV6F2PXSS-341

DigiKey Part Number
141-PV6F2PXSS-341-ND
Manufacturer
Manufacturer Product Number
PV6F2PXSS-341
Description
LED PNL IND BLUE 11.80MM SLDR
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Blue 2.8V 20mA Solder Lug
Datasheet
 Datasheet
EDA/CAD Models
PV6F2PXSS-341 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
2.8V
Manufacturer
E-Switch
Current
20mA
Series
Panel Cutout Shape
Round
Packaging
Bulk
Panel Cutout Dimensions
0.63" (16.00mm)
Part Status
Active
Lens Size
11.80mm Dia
Type
LED
Lens Style
Round with Flat Top
Lamp Color
Blue
Termination Style
Solder Lug
Ratings
DC
Ingress Protection
IP65
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
406,84025 €273,61 €
Manufacturers Standard Package
Unit Price without VAT:6,84025 €
Unit Price with VAT:8,13990 €