
PV6F2PXSS-251 | |
|---|---|
DigiKey Part Number | PV6F2PXSS-251-ND |
Manufacturer | |
Manufacturer Product Number | PV6F2PXSS-251 |
Description | LED PNL IND YELLOW 4MM SLDR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Yellow 1.8V 20mA Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | PV6F2PXSS-251 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-Switch | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Yellow | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 1.8V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.63" (16.00mm) | |
Lens Size | 4.00mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Solder Lug | |
Ingress Protection | IP65 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 7,20225 € | 288,09 € |
| Unit Price without VAT: | 7,20225 € |
|---|---|
| Unit Price with VAT: | 8,57068 € |

