
PV6F2PXSS-241 | |
|---|---|
DigiKey Part Number | PV6F2PXSS-241-ND |
Manufacturer | |
Manufacturer Product Number | PV6F2PXSS-241 |
Description | LED PNL IND BLUE 4MM SOLDER LUG |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Blue 2.8V 20mA Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | PV6F2PXSS-241 Models |
Category | Current 20mA |
Manufacturer E-Switch | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.63" (16.00mm) |
Packaging Bulk | Lens Size 4.00mm Dia |
Part Status Active | Lens Style Round with Flat Top |
Type LED | Termination Style Solder Lug |
Lamp Color Blue | Ingress Protection IP65 |
Ratings Vf (Typ), If (Max) | Base Product Number |
Voltage 2.8V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 7,11250 € | 284,50 € |
| Unit Price without VAT: | 7,11250 € |
|---|---|
| Unit Price with VAT: | 8,46388 € |

