


PV6F2PXSS-231 | |
|---|---|
DigiKey Part Number | EG5436-ND |
Manufacturer | |
Manufacturer Product Number | PV6F2PXSS-231 |
Description | LED PNL IND GREEN 4MM SLDR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green 2.8V 20mA Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | PV6F2PXSS-231 Models |
Category | Current 20mA |
Manufacturer E-Switch | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.63" (16.00mm) |
Packaging Bulk | Lens Size 4.00mm Dia |
Part Status Active | Lens Style Round with Flat Top |
Type LED | Termination Style Solder Lug |
Lamp Color Green | Ingress Protection IP65 |
Ratings Vf (Typ), If (Max) | Base Product Number |
Voltage 2.8V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,17000 € | 9,17 € |
| 10 | 7,91500 € | 79,15 € |
| 40 | 7,24125 € | 289,65 € |
| 80 | 6,92563 € | 554,05 € |
| 120 | 6,74708 € | 809,65 € |
| 280 | 6,38821 € | 1.788,70 € |
| 520 | 6,13765 € | 3.191,58 € |
| 1.000 | 5,88317 € | 5.883,17 € |
| Unit Price without VAT: | 9,17000 € |
|---|---|
| Unit Price with VAT: | 10,91230 € |

