


PV6F2PXSS-211 | |
|---|---|
DigiKey Part Number | EG5435-ND |
Manufacturer | |
Manufacturer Product Number | PV6F2PXSS-211 |
Description | LED PNL IND RED 4MM SOLDER LUG |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red 1.8V 20mA Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | PV6F2PXSS-211 Models |
Category | Current 20mA |
Manufacturer E-Switch | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.63" (16.00mm) |
Packaging Bulk | Lens Size 4.00mm Dia |
Part Status Active | Lens Style Round with Flat Top |
Type LED | Termination Style Solder Lug |
Lamp Color Red | Ingress Protection IP65 |
Ratings Vf (Typ), If (Max) | Base Product Number |
Voltage 1.8V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,09000 € | 9,09 € |
| 10 | 7,85200 € | 78,52 € |
| 40 | 7,18375 € | 287,35 € |
| 80 | 6,87063 € | 549,65 € |
| 120 | 6,69350 € | 803,22 € |
| 280 | 6,33750 € | 1.774,50 € |
| 520 | 6,08892 € | 3.166,24 € |
| 1.000 | 5,83648 € | 5.836,48 € |
| Unit Price without VAT: | 9,09000 € |
|---|---|
| Unit Price with VAT: | 10,81710 € |

