



PV6F240SSG-311 | |
|---|---|
DigiKey Part Number | PV6F240SSG-311-ND |
Manufacturer | |
Manufacturer Product Number | PV6F240SSG-311 |
Description | SWITCH PUSH SPST-NO 2A 48V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | PV6F240SSG-311 Models |
Category | Actuator Marking No Marking |
Mfr | Color - Actuator/Cap Silver |
Series | Illumination Type, Color LED, Red |
Packaging Bulk | Illumination Voltage (Nominal) 1.8 VDC |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Front | Ingress Protection IP65 - Dust Tight, Water Resistant |
Type Anti-Vandal, Illuminated | Panel Cutout Dimensions Circular - 16.00mm Dia |
Circuit | Operating Temperature -20°C ~ 70°C |
Switch Function Off-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 2A (DC) | Electrical Life 200,000 Cycles |
Voltage Rating - DC 48 V | Base Product Number |
Actuator Type Round, Button, Flush |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 11,29600 € | 451,84 € |
| Unit Price without VAT: | 11,29600 € |
|---|---|
| Unit Price with VAT: | 13,44224 € |

