Similar





PV6F240SSG-301 | |
|---|---|
DigiKey Part Number | PV6F240SSG-301-ND |
Manufacturer | |
Manufacturer Product Number | PV6F240SSG-301 |
Description | SWITCH PUSH SPST-NO 2A 48V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | PV6F240SSG-301 Models |
Category | Actuator Marking No Marking |
Mfr | Color - Actuator/Cap Silver |
Series | Illumination Type, Color LED, White |
Packaging Bulk | Illumination Voltage (Nominal) 2.8 VDC |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Front | Ingress Protection IP65 - Dust Tight, Water Resistant |
Type Anti-Vandal, Illuminated | Panel Cutout Dimensions Circular - 16.00mm Dia |
Circuit | Operating Temperature -20°C ~ 70°C |
Switch Function Off-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 2A (DC) | Electrical Life 200,000 Cycles |
Voltage Rating - DC 48 V | Base Product Number |
Actuator Type Round, Button, Flush |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PV6H2401S-301 | E-Switch | 0 | 141-PV6H2401S-301-ND | 8,42250 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,45000 € | 14,45 € |
| 10 | 12,47100 € | 124,71 € |
| 40 | 11,40900 € | 456,36 € |
| 80 | 10,91088 € | 872,87 € |
| 120 | 10,62925 € | 1.275,51 € |
| 280 | 10,06307 € | 2.817,66 € |
| 520 | 9,66769 € | 5.027,20 € |
| Unit Price without VAT: | 14,45000 € |
|---|---|
| Unit Price with VAT: | 17,19550 € |


