
PV6F240SSG-241 | |
|---|---|
DigiKey Part Number | 141-PV6F240SSG-241-ND |
Manufacturer | |
Manufacturer Product Number | PV6F240SSG-241 |
Description | SWITCH PB SPST-NO 2A 48V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | PV6F240SSG-241 Models |
Category | Actuator Type Round, Button, Flush |
Mfr | Color - Actuator/Cap Silver |
Series | Illumination Type, Color LED, Blue |
Packaging Bulk | Illumination Voltage (Nominal) 2.8 VDC |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Front | Ingress Protection IP65 - Dust Tight, Water Resistant |
Type Anti-Vandal, Illuminated | Panel Cutout Dimensions Circular - 16.00mm Dia |
Circuit | Operating Temperature -20°C ~ 55°C |
Switch Function Off-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 2A (DC) | Electrical Life 50,000 Cycles |
Voltage Rating - DC 48 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 9,84700 € | 393,88 € |
| Unit Price without VAT: | 9,84700 € |
|---|---|
| Unit Price with VAT: | 11,71793 € |

