
PV6F240SS HANDSET NEGATIVE | |
|---|---|
DigiKey Part Number | 141-PV6F240SSHANDSETNEGATIVE-ND |
Manufacturer | |
Manufacturer Product Number | PV6F240SS HANDSET NEGATIVE |
Description | PV6F240SS HANDSET NEGATIVE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Anti-Vandal Panel Mount, Front |
Datasheet | Datasheet |
Category | Voltage Rating - DC 48 V |
Mfr | Actuator Type Round, Button, Flush |
Series | Color - Actuator/Cap Silver |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Mounting Type Panel Mount, Front | Panel Cutout Dimensions Circular - 16.00mm Dia |
Type Anti-Vandal | Operating Temperature -20°C ~ 55°C |
Circuit | Mechanical Life 1,000,000 Cycles |
Switch Function Off-Mom | Electrical Life 200,000 Cycles |
Current Rating (Amps) 2A (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 10,38250 € | 415,30 € |
| Unit Price without VAT: | 10,38250 € |
|---|---|
| Unit Price with VAT: | 12,35518 € |

