Pushbutton Switch SPST-NO Anti-Vandal, Illuminated Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPST-NO Anti-Vandal, Illuminated Panel Mount, Front
PV6F240SS-321
PV6F240SS-321
Additional Requirements for Selecting a Switch

PV6F240SS-321

DigiKey Part Number
EG5956-ND
Manufacturer
Manufacturer Product Number
PV6F240SS-321
Description
SWITCH PUSH SPST-NO 2A 48V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Anti-Vandal, Illuminated Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
PV6F240SS-321 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Anti-Vandal, Illuminated
Circuit
Switch Function
Off-Mom
Current Rating (Amps)
2A (DC)
Voltage Rating - DC
48 V
Actuator Type
Round, Button, Flush
Actuator Marking
No Marking
Color - Actuator/Cap
Silver
Illumination Type, Color
LED, Orange
Illumination Voltage (Nominal)
1.8 VDC
Termination Style
Solder Lug
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
-
Panel Cutout Dimensions
Circular - 16.00mm Dia
Operating Temperature
-20°C ~ 70°C
Mechanical Life
1,000,000 Cycles
Electrical Life
200,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 58
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
111,65000 €11,65 €
1010,05900 €100,59 €
409,20225 €368,09 €
808,80063 €704,05 €
1208,57367 €1.028,84 €
2808,11729 €2.272,84 €
5207,79862 €4.055,28 €
1.0007,47500 €7.475,00 €
Manufacturers Standard Package
Unit Price without VAT:11,65000 €
Unit Price with VAT:13,86350 €