




PV5S64019G | |
|---|---|
DigiKey Part Number | PV5S64019G-ND |
Manufacturer | |
Manufacturer Product Number | PV5S64019G |
Description | SWITCH PUSH SPST-NO 2A 36V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Anti-Vandal Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | PV5S64019G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 2A (DC) | |
Voltage Rating - DC | 36 V | |
Actuator Type | Round, Button, Domed | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Red | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Panel Cutout Dimensions | Circular - 12.00mm Dia | |
Operating Temperature | -20°C ~ 70°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 200,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,57000 € | 6,57 € |
| 10 | 5,67000 € | 56,70 € |
| 25 | 5,34680 € | 133,67 € |
| 50 | 5,11420 € | 255,71 € |
| 100 | 4,89140 € | 489,14 € |
| 250 | 4,61112 € | 1.152,78 € |
| 500 | 4,40938 € | 2.204,69 € |
| 1.000 | 4,21609 € | 4.216,09 € |
| Unit Price without VAT: | 6,57000 € |
|---|---|
| Unit Price with VAT: | 7,81830 € |

