
PV5S240NN | |
|---|---|
DigiKey Part Number | 141-PV5S240NN-ND |
Manufacturer | |
Manufacturer Product Number | PV5S240NN |
Description | SWITCH PB SPST-NO 2A 36V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Anti-Vandal Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | PV5S240NN Models |
Category | Voltage Rating - DC 36 V |
Mfr | Actuator Type Round, Button, Domed |
Series | Color - Actuator/Cap Silver |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Mounting Type Panel Mount, Front | Panel Cutout Dimensions Circular - 12.00mm Dia |
Type Anti-Vandal | Operating Temperature -25°C ~ 55°C |
Circuit | Mechanical Life 1,000,000 Cycles |
Switch Function Off-Mom | Electrical Life 200,000 Cycles |
Current Rating (Amps) 2A (DC) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAV0120/3D | Bulgin | 1.657 | 708-2100-ND | 22,57000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,01000 € | 5,01 € |
| 10 | 4,32000 € | 43,20 € |
| 25 | 4,07400 € | 101,85 € |
| 50 | 3,89700 € | 194,85 € |
| 100 | 3,72720 € | 372,72 € |
| 250 | 3,51388 € | 878,47 € |
| 500 | 3,36024 € | 1.680,12 € |
| 1.000 | 3,21309 € | 3.213,09 € |
| Unit Price without VAT: | 5,01000 € |
|---|---|
| Unit Price with VAT: | 5,96190 € |

