
PV5S24017G | |
|---|---|
DigiKey Part Number | 141-PV5S24017G-ND |
Manufacturer | |
Manufacturer Product Number | PV5S24017G |
Description | SWITCH PB SPST-NO 2A 36V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Anti-Vandal Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | PV5S24017G Models |
Category | Voltage Rating - DC 36 V |
Mfr | Actuator Type Round, Button, Domed |
Series | Color - Actuator/Cap Blue |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Mounting Type Panel Mount, Front | Panel Cutout Dimensions Circular - 12.00mm Dia |
Type Anti-Vandal | Operating Temperature -25°C ~ 55°C |
Circuit | Mechanical Life 1,000,000 Cycles |
Switch Function Off-Mom | Electrical Life 200,000 Cycles |
Current Rating (Amps) 2A (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 4,22340 € | 211,17 € |
| Unit Price without VAT: | 4,22340 € |
|---|---|
| Unit Price with VAT: | 5,02585 € |

