
Category | Voltage Rating - DC 36 V |
Mfr | Actuator Type Round, Button, Domed |
Series | Color - Actuator/Cap Black |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Mounting Type Panel Mount, Front | Panel Cutout Dimensions Circular - 12.00mm Dia |
Type Anti-Vandal | Operating Temperature -20°C ~ 70°C |
Circuit | Mechanical Life 1,000,000 Cycles |
Switch Function Off-Mom | Electrical Life 200,000 Cycles |
Current Rating (Amps) 2A (DC) |

