
PV4HW3011-3R3 | |
|---|---|
DigiKey Part Number | 141-PV4HW3011-3R3-ND |
Manufacturer | |
Manufacturer Product Number | PV4HW3011-3R3 |
Description | SWITCH PB SPDT 2A 24V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | PV4HW3011-3R3 Models |
Category | Actuator Type Round, Button |
Mfr | Color - Actuator/Cap Black |
Series | Illumination Type, Color LED, Blue/Green/Red |
Packaging Bulk | Illumination Voltage (Nominal) 6 VDC |
Part Status Active | Termination Style Wire Leads |
Mounting Type Panel Mount, Front | Ingress Protection IP65 - Dust Tight, Water Resistant |
Type Anti-Vandal, Illuminated | Panel Cutout Dimensions Circular - 19.00mm Dia |
Circuit | Operating Temperature -20°C ~ 55°C |
Switch Function On-On | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 2A (DC) | Electrical Life 50,000 Cycles |
Voltage Rating - DC 24 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 22,60380 € | 2.260,38 € |
| Unit Price without VAT: | 22,60380 € |
|---|---|
| Unit Price with VAT: | 26,89852 € |

