Similar

PV4H230SSG-3R1 | |
|---|---|
DigiKey Part Number | 141-PV4H230SSG-3R1-ND |
Manufacturer | |
Manufacturer Product Number | PV4H230SSG-3R1 |
Description | SWITCH PB SPDT 2A 24V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | PV4H230SSG-3R1 Models |
Category | Actuator Type Round, Button |
Mfr | Color - Actuator/Cap Silver |
Series | Illumination Type, Color LED, Blue/Green/Red |
Packaging Bulk | Illumination Voltage (Nominal) 1.8, 2.8, 2.8 VDC |
Part Status Active | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Mounting Type Panel Mount, Front | Ingress Protection IP65 - Dust Tight, Water Resistant |
Type Anti-Vandal, Illuminated | Panel Cutout Dimensions Circular - 19.00mm Dia |
Circuit | Operating Temperature -20°C ~ 55°C |
Switch Function On-On | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 2A (DC) | Electrical Life 50,000 Cycles |
Voltage Rating - DC 24 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PV4FW30SS-3R1 | E-Switch | 0 | 141-PV4FW30SS-3R1-ND | 23,12300 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 21,09550 € | 843,82 € |
| Unit Price without VAT: | 21,09550 € |
|---|---|
| Unit Price with VAT: | 25,10365 € |


