
PV4FWY0SS-304-M26 | |
|---|---|
DigiKey Part Number | 141-PV4FWY0SS-304-M26-ND |
Manufacturer | |
Manufacturer Product Number | PV4FWY0SS-304-M26 |
Description | SWITCH PB DPST-NO/NC 2A 24V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST-NO/NC Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | PV4FWY0SS-304-M26 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal, Illuminated | |
Circuit | ||
Switch Function | On-Mom, Off-Mom | |
Current Rating (Amps) | 2A (DC) | |
Voltage Rating - DC | 24 V | |
Actuator Type | Round, Button, Flush | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | LED, White | |
Illumination Voltage (Nominal) | 12 VDC | |
Termination Style | Wire Leads | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Panel Cutout Dimensions | Circular - 19.00mm Dia | |
Operating Temperature | -20°C ~ 55°C | |
Mechanical Life | - | |
Electrical Life | 50,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,13000 € | 25,13 € |
| 10 | 21,68500 € | 216,85 € |
| 40 | 19,83450 € | 793,38 € |
| 80 | 18,96688 € | 1.517,35 € |
| 120 | 18,47633 € | 2.217,16 € |
| 280 | 17,49014 € | 4.897,24 € |
| Unit Price without VAT: | 25,13000 € |
|---|---|
| Unit Price with VAT: | 29,90470 € |

