
PV4FW3011-3R1 | |
|---|---|
DigiKey Part Number | 141-PV4FW3011-3R1-ND |
Manufacturer | |
Manufacturer Product Number | PV4FW3011-3R1 |
Description | SWITCH PB SPDT 2A 48V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | PV4FW3011-3R1 Models |
Category | Actuator Type Round, Button, Flush |
Mfr | Color - Actuator/Cap Black |
Series | Illumination Type, Color LED, Blue/Green/Red |
Packaging Bulk | Illumination Voltage (Nominal) 1.8, 2.8, 2.8 VDC |
Part Status Active | Termination Style Wire Leads |
Mounting Type Panel Mount, Front | Ingress Protection IP65 - Dust Tight, Water Resistant |
Type Anti-Vandal, Illuminated | Panel Cutout Dimensions Circular - 19.00mm Dia |
Circuit | Operating Temperature -20°C ~ 55°C |
Switch Function On-On | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 2A (DC) | Electrical Life 50,000 Cycles |
Voltage Rating - DC 24 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 23,05100 € | 230,51 € |
| Unit Price without VAT: | 23,05100 € |
|---|---|
| Unit Price with VAT: | 27,43069 € |

