



PV4F2Y0SS-346 | |
|---|---|
DigiKey Part Number | EG5155-ND |
Manufacturer | |
Manufacturer Product Number | PV4F2Y0SS-346 |
Description | SWITCH PUSHBUTTON DPST 2A 24V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST-NO/NC Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | PV4F2Y0SS-346 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal, Illuminated | |
Circuit | ||
Switch Function | On-Mom, Off-Mom | |
Current Rating (Amps) | 2A (DC) | |
Voltage Rating - DC | 24 V | |
Actuator Type | Round, Button, Flush | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | LED, Blue | |
Illumination Voltage (Nominal) | 125 VAC | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Panel Cutout Dimensions | Circular - 19.00mm Dia | |
Operating Temperature | -20°C ~ 55°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,41000 € | 33,41 € |
| 10 | 28,81900 € | 288,19 € |
| 40 | 26,35750 € | 1.054,30 € |
| 80 | 25,20338 € | 2.016,27 € |
| 120 | 24,55092 € | 2.946,11 € |
| 280 | 23,23889 € | 6.506,89 € |
| Unit Price without VAT: | 33,41000 € |
|---|---|
| Unit Price with VAT: | 39,75790 € |

