
PV4F2Y011-345-M26 | |
|---|---|
DigiKey Part Number | 141-PV4F2Y011-345-M26-ND |
Manufacturer | |
Manufacturer Product Number | PV4F2Y011-345-M26 |
Description | Switches |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST-NO/NC Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | PV4F2Y011-345-M26 Models |
Category | Voltage Rating - DC 24 V |
Mfr | Actuator Type Round, Button, Flush |
Series | Color - Actuator/Cap Black |
Packaging Bulk | Illumination Type, Color LED, Blue |
Part Status Active | Illumination Voltage (Nominal) 24 VDC |
Mounting Type Panel Mount, Front | Termination Style Solder Lug |
Type Anti-Vandal, Illuminated | Ingress Protection IP65 - Dust Tight, Water Resistant |
Circuit | Panel Cutout Dimensions Circular - 19.00mm Dia |
Switch Function On-Mom, Off-Mom | Operating Temperature -20°C ~ 55°C |
Current Rating (Amps) 2A (DC) | Electrical Life 50,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 17,67525 € | 707,01 € |
| Unit Price without VAT: | 17,67525 € |
|---|---|
| Unit Price with VAT: | 21,03355 € |

