Similar

PV4F2Y011-341-M26 | |
|---|---|
DigiKey Part Number | 141-PV4F2Y011-341-M26-ND |
Manufacturer | |
Manufacturer Product Number | PV4F2Y011-341-M26 |
Description | SWITCH PB DPST-NO/NC 2A 24V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST-NO/NC Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | PV4F2Y011-341-M26 Models |
Category | Actuator Marking Power Symbol |
Mfr | Color - Actuator/Cap Black |
Series | Illumination Type, Color LED, Blue |
Packaging Bulk | Illumination Voltage (Nominal) 2.8 VDC |
Part Status Active | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Mounting Type Panel Mount, Front | Ingress Protection IP65 - Dust Tight, Water Resistant |
Type Anti-Vandal, Illuminated | Panel Cutout Dimensions Circular - 19.00mm Dia |
Circuit | Operating Temperature -20°C ~ 55°C |
Switch Function On-Mom, Off-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 2A (DC) | Electrical Life 50,000 Cycles |
Voltage Rating - DC 24 V | Base Product Number |
Actuator Type Round, Button, Flush |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PV4F2Y011G-301-M26 | E-Switch | 0 | 141-PV4F2Y011G-301-M26-ND | 16,47125 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 17,92475 € | 716,99 € |
| Unit Price without VAT: | 17,92475 € |
|---|---|
| Unit Price with VAT: | 21,33045 € |


