


PV4F2B0SS-341-M01 | |
|---|---|
DigiKey Part Number | 141-PV4F2B0SS-341-M01-ND |
Manufacturer | |
Manufacturer Product Number | PV4F2B0SS-341-M01 |
Description | SWITCH PUSHBUTTON SPDT 2A 24V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | PV4F2B0SS-341-M01 Models |
Category | Actuator Type Round, Button, Flush |
Mfr | Actuator Marking Power Symbol |
Series | Color - Actuator/Cap Silver |
Packaging Bulk | Illumination Type, Color LED, Blue |
Part Status Active | Illumination Voltage (Nominal) 2.8 VDC |
Mounting Type Panel Mount, Front | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Type Anti-Vandal, Illuminated | Ingress Protection IP65 - Dust Tight, Water Resistant |
Circuit | Features Fixed LED Ring |
Switch Function On-Mom | Panel Cutout Dimensions Circular - 19.00mm Dia |
Current Rating (Amps) 2A (DC) | Operating Temperature -20°C ~ 55°C |
Voltage Rating - DC 24 V | Electrical Life 50,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 14,18350 € | 567,34 € |
| Unit Price without VAT: | 14,18350 € |
|---|---|
| Unit Price with VAT: | 16,87837 € |

