Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front
Additional Requirements for Selecting a Switch
What Electrical Ratings do You Need?

PV4F230SS-344

DigiKey Part Number
PV4F230SS-344-ND
Manufacturer
Manufacturer Product Number
PV4F230SS-344
Description
SWITCH PUSHBUTTON SPDT 2A 24V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
PV4F230SS-344 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Marking
No Marking
Mfr
Color - Actuator/Cap
Silver
Series
Illumination Type, Color
LED, Blue
Packaging
Bulk
Illumination Voltage (Nominal)
12 VDC
Part Status
Active
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Mounting Type
Panel Mount, Front
Ingress Protection
IP65 - Dust Tight, Water Resistant
Type
Anti-Vandal, Illuminated
Panel Cutout Dimensions
Circular - 19.00mm Dia
Circuit
Operating Temperature
-20°C ~ 55°C
Switch Function
On-On
Mechanical Life
1,000,000 Cycles
Current Rating (Amps)
2A (DC)
Electrical Life
50,000 Cycles
Voltage Rating - DC
24 V
Base Product Number
Actuator Type
Round, Button, Flush
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 79
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
131,53000 €31,53 €
1027,20300 €272,03 €
4024,87925 €995,17 €
8023,79025 €1.903,22 €
12023,17450 €2.780,94 €
28021,93646 €6.142,21 €
Manufacturers Standard Package
Unit Price without VAT:31,53000 €
Unit Price with VAT:37,52070 €