




PV3WG2B019G-311 | |
|---|---|
DigiKey Part Number | PV3WG2B019G-311-ND |
Manufacturer | |
Manufacturer Product Number | PV3WG2B019G-311 |
Description | SWITCH PUSHBUTTON SPDT 2A 48V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | PV3WG2B019G-311 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal, Illuminated | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 2A (DC) | |
Voltage Rating - DC | 48 V | |
Actuator Type | Round, Button, Full Guard | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Red | |
Illumination Type, Color | LED, Red | |
Illumination Voltage (Nominal) | 1.8 VDC | |
Termination Style | Solder Lug | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 16.00mm Dia | |
Operating Temperature | -20°C ~ 55°C | |
Mechanical Life | 200,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,58000 € | 19,58 € |
| 10 | 16,89300 € | 168,93 € |
| 40 | 15,45200 € | 618,08 € |
| 80 | 14,77688 € | 1.182,15 € |
| 120 | 14,39508 € | 1.727,41 € |
| 280 | 13,62739 € | 3.815,67 € |
| 520 | 13,09144 € | 6.807,55 € |
| Unit Price without VAT: | 19,58000 € |
|---|---|
| Unit Price with VAT: | 23,30020 € |







