
PV3SWC2H0SS | |
|---|---|
DigiKey Part Number | 141-PV3SWC2H0SS-ND |
Manufacturer | |
Manufacturer Product Number | PV3SWC2H0SS |
Description | SWITCH PB DPDT 2A 48V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Anti-Vandal Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | PV3SWC2H0SS Models |
Category | Voltage Rating - DC 48 V |
Mfr | Actuator Type Round, Button, Full Guard |
Series | Color - Actuator/Cap Silver |
Packaging Bulk | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Mounting Type Panel Mount, Front | Panel Cutout Dimensions Circular - 16.00mm Dia |
Type Anti-Vandal | Operating Temperature -20°C ~ 55°C |
Circuit | Mechanical Life 200,000 Cycles |
Switch Function On-Mom | Electrical Life 50,000 Cycles |
Current Rating (Amps) 2A (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 10,91000 € | 109,10 € |
| Unit Price without VAT: | 10,91000 € |
|---|---|
| Unit Price with VAT: | 12,98290 € |



