




PV3HWH0NN | |
|---|---|
DigiKey Part Number | EG6154-ND |
Manufacturer | |
Manufacturer Product Number | PV3HWH0NN |
Description | SWITCH PB DPDT 2A 48V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Anti-Vandal Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | PV3HWH0NN Models |
Category | Actuator Type Round, Button |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Silver |
Packaging Bulk | Termination Style Wire Leads |
Part Status Active | Ingress Protection IP40 |
Mounting Type Panel Mount, Front | Panel Cutout Dimensions Circular - 16.00mm Dia |
Type Anti-Vandal | Operating Temperature -20°C ~ 55°C |
Circuit | Mechanical Life 200,000 Cycles |
Switch Function On-Mom | Electrical Life 50,000 Cycles |
Current Rating (Amps) 2A (DC) | Base Product Number |
Voltage Rating - DC 48 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,81000 € | 19,81 € |
| 10 | 17,09100 € | 170,91 € |
| 40 | 15,63400 € | 625,36 € |
| 80 | 14,95075 € | 1.196,06 € |
| 120 | 14,56433 € | 1.747,72 € |
| 280 | 13,78754 € | 3.860,51 € |
| 520 | 13,24515 € | 6.887,48 € |
| Unit Price without VAT: | 19,81000 € |
|---|---|
| Unit Price with VAT: | 23,57390 € |

