



PV3H2H0NN-331 | |
|---|---|
DigiKey Part Number | EG5147-ND |
Manufacturer | |
Manufacturer Product Number | PV3H2H0NN-331 |
Description | SWITCH PUSHBUTTON DPDT 2A 48V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | PV3H2H0NN-331 Models |
Category | Actuator Marking No Marking |
Mfr | Color - Actuator/Cap Silver |
Series | Illumination Type, Color LED, Green |
Packaging Bulk | Illumination Voltage (Nominal) 2.8 VDC |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Front | Ingress Protection IP40 |
Type Anti-Vandal, Illuminated | Panel Cutout Dimensions Circular - 16.00mm Dia |
Circuit | Operating Temperature -20°C ~ 55°C |
Switch Function On-Mom | Mechanical Life 200,000 Cycles |
Current Rating (Amps) 2A (DC) | Electrical Life 50,000 Cycles |
Voltage Rating - DC 48 V | Base Product Number |
Actuator Type Round, Button |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,50000 € | 13,50 € |
| 10 | 11,64500 € | 116,45 € |
| 40 | 10,65325 € | 426,13 € |
| 80 | 10,18838 € | 815,07 € |
| 120 | 9,92542 € | 1.191,05 € |
| 280 | 9,39679 € | 2.631,10 € |
| 520 | 9,02773 € | 4.694,42 € |
| Unit Price without VAT: | 13,50000 € |
|---|---|
| Unit Price with VAT: | 16,06500 € |




