



PV3H2B0NN | |
|---|---|
DigiKey Part Number | PV3H2B0NN-ND |
Manufacturer | |
Manufacturer Product Number | PV3H2B0NN |
Description | SWITCH PUSHBUTTON SPDT 2A 48V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Anti-Vandal Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | PV3H2B0NN Models |
Category | Actuator Type Round, Button |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Silver |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Ingress Protection IP40 |
Mounting Type Panel Mount, Front | Panel Cutout Dimensions Circular - 16.00mm Dia |
Type Anti-Vandal | Operating Temperature -20°C ~ 55°C |
Circuit | Mechanical Life 200,000 Cycles |
Switch Function On-Mom | Electrical Life 50,000 Cycles |
Current Rating (Amps) 2A (DC) | Base Product Number |
Voltage Rating - DC 48 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,36000 € | 10,36 € |
| 10 | 8,94300 € | 89,43 € |
| 40 | 8,18125 € | 327,25 € |
| 80 | 7,82438 € | 625,95 € |
| 120 | 7,62250 € | 914,70 € |
| 280 | 7,21700 € | 2.020,76 € |
| 520 | 6,93377 € | 3.605,56 € |
| 1.000 | 6,64615 € | 6.646,15 € |
| Unit Price without VAT: | 10,36000 € |
|---|---|
| Unit Price with VAT: | 12,32840 € |



