



PV3H2B0NN-344 | |
|---|---|
DigiKey Part Number | EG5210-ND |
Manufacturer | |
Manufacturer Product Number | PV3H2B0NN-344 |
Description | SWITCH PUSHBUTTON SPDT 2A 48V |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | PV3H2B0NN-344 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal, Illuminated | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 2A (DC) | |
Voltage Rating - DC | 48 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | LED, Blue | |
Illumination Voltage (Nominal) | 12 VDC | |
Termination Style | Solder Lug | |
Ingress Protection | IP40 | |
Features | - | |
Panel Cutout Dimensions | Circular - 16.00mm Dia | |
Operating Temperature | -20°C ~ 55°C | |
Mechanical Life | 200,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,36000 € | 13,36 € |
| 10 | 11,52700 € | 115,27 € |
| 40 | 10,54500 € | 421,80 € |
| 80 | 10,08475 € | 806,78 € |
| 120 | 9,82442 € | 1.178,93 € |
| 280 | 9,30121 € | 2.604,34 € |
| 520 | 8,93592 € | 4.646,68 € |
| 1.000 | 8,56491 € | 8.564,91 € |
| Unit Price without VAT: | 13,36000 € |
|---|---|
| Unit Price with VAT: | 15,89840 € |



